Cliff CP30200GM XLR to HDMI Adapter Built-in Plug 1pc

Image Representative of Range

Cliff CP30200GM XLR to HDMI Adapter Built-in Plug 1pc

MPN
CP30200GM
Brand
Cliff
EAN-13
2050004756937
Order Code
02-3780
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Cliff CP30200GM is an HDMI adapter featuring an XLR Adapter HDMI plug with built-in functionality, designed for seamless connectivity. Manufactured by Cliff, this component is suitable for professional audio-visual installations where robust connections are required. Typical applications include integrating audio-visual equipment in studios, theatres, and broadcast environments.
Type HDMI adapter
Connector A Adapter, built-in
Connector B HDMI socket
Colour Gold
Length 31mm
Material Metal
Width 26mm

Reviews

Be the first to submit a review

Trustpilot