Cliff CP3017 CH-3B Rack Handle (3U Size)

MPN
CP3017
Brand
Cliff
Order Code
32-1876

Discontinued


A single-piece, moulded cabinet rack handle to suit 3U cases.
  • Matt black finish
  • No. 6 x 5/8in. self-tap screw fixing
  • Weight 18.3g
Type Rack
Material Plastic
Dimensions 107 x 27mm
Finish Matt black

Trustpilot