Cliff CP30119 BNC Feedthrough Socket-BNC to BNC 1pc Reliable Design

Image Representative of Range

Cliff CP30119 BNC Feedthrough Socket-BNC to BNC 1pc Reliable Design

MPN
CP30119
Brand
Cliff
EAN-13
2050004757002
Order Code
02-3769
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Cliff CP30119 is a high-frequency BNC feedthrough connector featuring a BNC socket on each end. Manufactured by Cliff, it provides reliable connectivity for high-frequency signals. This component is typically used in audio, video, and data transmission applications.
Type BNC feedthrough
Impedance 75Ω
Mounting Direction Straight Feedthrough
Case Material Brass gold plated
Connector Type Adapter, flange
Factory colour Nickel
Type A BNC socket
Type B BNC socket

Reviews

Be the first to submit a review

Trustpilot