Cliff CP30118 BNC Feedthrough Socket BNC to BNC 1pc

Image Representative of Range

Cliff CP30118 BNC Feedthrough Socket BNC to BNC 1pc

MPN
CP30118
Brand
Cliff
EAN-13
2050004756999
Order Code
02-3768
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

The Cliff CP30118 BNC feedthrough is a high-frequency connector designed for efficient signal transmission. Manufactured by Cliff, this BNC socket-to-socket adapter ensures reliable performance in various electronic applications. It is typically used in broadcast, audio-visual, and instrumentation systems.
Type BNC feedthrough
Impedance 50Ω
Mounting Direction Straight Feedthrough
Case Material Brass gold plated
Connector Type Adapter, flange
Factory colour Nickel
Type A BNC socket
Type B BNC socket

Reviews

Be the first to submit a review

Trustpilot