Cliff CP30115 XLR Adapter USB A to USB B Built-In 1pc

Image Representative of Range

Cliff CP30115 XLR Adapter USB A to USB B Built-In 1pc

MPN
CP30115
Brand
Cliff
EAN-13
2050004756968
Order Code
02-3766
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

Cliff manufactures the CP30115, an XLR adapter with a USB A socket on a USB B adapter, featuring a built-in design. It is typically used to connect audio equipment with computers or other devices requiring USB connectivity. The package contains one piece, making it suitable for single-use applications.
Type Adapter, built-in
Connector A USB 2.0 port A
Connector B USB 2.0 port B
Bore Ø 24mm
Connector standard USB 2.0
Factory colour Black
Length 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot