Cliff CP30109 XLRFT USB 3.0 B-A Socket Adapter Black Metal Ground

MPN
CP30109
Brand
Cliff
EAN-13
2050011257434
Order Code
02-3764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 06/10/2026

Cliff's CP30109 is a black metal ground adapter featuring a USB 3.0 B-A socket. It is designed for secure and efficient data transfer in professional audio and video applications. This adapter is commonly used in studios and industrial environments for reliable connectivity.
Type Adapter, built-in
Connector A USB 3.0
Connector B USB 3.0
Bore Ø 24mm
Case Material Metal
Factory colour Black
Length 31mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot