Cliff CP30108 XLRFT USB 3.0 Socket Adapter Black Metal 1pc

Order Code:

02-3763

Brand: Cliff MPN: CP30108 EAN-13: 2050011257427
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/05/2026

The CP30108 by Cliff is a robust USB 3.0 A-B socket adapter with a black metal ground. It ensures secure data and power connectivity between devices. This adapter is typically used in professional audio, broadcasting, and IT environments.
Type Adapter, built-in
Connector A USB 3.0
Connector B USB 3.0
Bore Ø 24mm
Case Material Metal
Factory colour Black
Length 31mm
Max. temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot