Cliff CP30106 XLRFT USB 3.0 A-B Socket Nickel-Coated Adapter

MPN
CP30106
Brand
Cliff
EAN-13
2050011257403
Order Code
02-3761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The CP30106 by Cliff is a nickel-coated adapter that connects USB 3.0 A-B sockets. Its robust construction and high-speed data transfer capabilities are prominent features. This adapter is typically used in audio-visual and data communication applications.
Type CP30106
Bore Ø 24mm
Case Material Metal
Connector Type Adapter, built-in
Factory colour Nickel
Length 31mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Type A USB 3.0
Type B USB 3.0
Width 26mm

Reviews

Be the first to submit a review

Trustpilot