Cliff CP30082 XLR Connector Right Angle 3-Pin Sleeve Socket Black

MPN
CP30082
Brand
Cliff
EAN-13
2050002968028
Order Code
11-6202
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Cliff CP30082 is a robust XLR connector featuring a sleeve socket and right angle pins, with three pins. Manufactured by Cliff, this black connector is designed for professional audio applications. It is typically used in sound systems, recording equipment, and broadcasting installations.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Polyamide casing
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 250V AC
Number of pins 3
Seal Type Push
Termination Print
Type Sleeve socket, right angle pins

Reviews

Be the first to submit a review

Trustpilot