Cliff CP30080 XLR Connector Sleeve Socket 3 Pins Black 1 pc

MPN
CP30080
Brand
Cliff
EAN-13
2050002968004
Order Code
11-6201
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Cliff CP30080 XLR connector is a black sleeve socket with straight pins. Manufactured by Cliff, it features three pins and is sold as a single piece. This connector is commonly used in audio equipment for reliable signal transmission.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Polyamide casing
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 250V AC
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot