Cliff CP30070 XLR Sleeve Socket 3-Pin Black, 1 pc

MPN
CP30070
Brand
Cliff
EAN-13
2050001695024
Order Code
11-6200
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Cliff CP30070 is a mini XLR connector with a black sleeve socket and three straight pins. Manufactured by Cliff, it is ideal for audio equipment that requires secure and reliable connections. This type of XLR connector is commonly used in professional audio and broadcast environments.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style PCB
Colour Black
Connector Body Material Polyamide casing
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 250V AC
Number of pins 3
Seal Type None
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot