Cliff CL681581 Spring-loaded Terminal Black 15A 1pcs

MPN
CL681581
Brand
Cliff
EAN-13
2050001694980
Order Code
11-6191
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

Cliff’s CL681581 is a black spring-loaded terminal designed to handle up to 15 A. This component is ideal for creating reliable, easy-to-use connections in electronic and electrical systems. It is commonly used in audio and signal applications where secure and quick connections are essential.
Colour Black
Insulation Type Insulated
Nominal Current 15A
Type Spring-loaded terminal
Voltage Rating 30V DC

Reviews

Be the first to submit a review

Trustpilot