Cliff CL681580 Terminal Spring-Loaded Red 15A 1pc

MPN
CL681580
Brand
Cliff
EAN-13
2050001694973
Order Code
11-6190
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Cliff manufactures the CL681580, a spring-loaded terminal with a red design and a current rating of 15 A. This component is designed to securely connect wires in electronic assemblies. It is typically used in audio and electrical testing applications.
Colour Red
Insulation Type Insulated
Nominal Current 15A
Type Spring-loaded terminal
Voltage Rating 30V DC

Reviews

Be the first to submit a review

Trustpilot