Cliff CL681561 Jack Socket 4mm Pin Diameter Vertical Black 1pc

Image Representative of Range

Cliff CL681561 Jack Socket 4mm Pin Diameter Vertical Black 1pc

MPN
CL681561
Brand
Cliff
EAN-13
2050006482636
Order Code
02-3755
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Cliff CL681561 is a black, vertical jack socket with a 4 mm pin diameter, designed for secure laboratory connections. Produced by Cliff, this component ensures reliable connectivity and is ideal for use with safety jack plugs and Hirschmann connectors. This socket is often applied in laboratory and testing environments where precise and safe electrical connections are crucial.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Insulation Material Insulated
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 48V
Pin Ø 4mm
Type Socket, vertical vertical
Width 4mm

Reviews

Be the first to submit a review

Trustpilot