Cliff CL19135 Handle Black Matt 182 x 25 mm Single Piece

MPN
CL19135
Brand
Cliff
EAN-13
2050001696106
Order Code
11-6189
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Cliff CL19135 Handle is a black, matt-finished accessory measuring 182 mm in length and 25 mm in width. Manufactured by Cliff, it is designed for use as an enclosure accessory, providing a sturdy grip for carrying or moving equipment. Ideal for use in electronic, industrial, or custom-built enclosures, it ensures practicality and style.
Type Handle
Material Plastic
Dim (L x W) 182 mm x 25 mm
Factory colour Black (matt)
Hole Ø 5.2mm
Length 182mm
Max. load Capacity 3.5kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot