Cliff CL159711A Jack Socket 4mm Pin Diameter Black 1pc

Image Representative of Range

Cliff CL159711A Jack Socket 4mm Pin Diameter Black 1pc

MPN
CL159711A
Brand
Cliff
EAN-13
2050006480076
Order Code
02-3747
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The Cliff CL159711A is a 4 mm jack socket designed for safe and reliable connections. Manufactured by Cliff, it features a robust black design ideal for laboratory and industrial settings. Commonly used for audio and electronic equipment, it ensures secure interfacing with various jack plugs.
Connector Type 4mm Socket
Plug / Socket Socket
Colour Black
Contact Plating Gold plated
Insulation Material Insulated
Nominal Current 30A
Nominal current - rounded value 30A
Pin Ø 4mm
Type Jack socket
Width 4mm

Reviews

Be the first to submit a review

Trustpilot