Cliff CL1551C Pole Terminal Red 15A 1pc Durable and Reliable

MPN
CL1551C
Brand
Cliff
EAN-13
2050002354371
Order Code
11-6188
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Cliff CL1551C is a red pole terminal capable of handling 15 A. Manufactured by Cliff, it is designed for secure electrical connections. This terminal is typically used in audio, electronic devices, and test equipment applications.
Connector Type Socket, straight
Mounting Direction Straight (Panel)
Colour Red
Contact Material Ni
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 15A
Pin Ø 4mm
Type Pole terminal
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot