Cliff CL1550C Pole Terminal Black 15A 1 pc Compact, Durable Design

MPN
CL1550C
Brand
Cliff
EAN-13
2050002354364
Order Code
11-6187
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Cliff CL1550C is a black pole terminal designed for a current rating of 15 A. Manufactured by Cliff, it offers robust and reliable connectivity in electrical circuits. It's typically used in audio equipment, test devices, and various electronic applications.
Connector Type Socket, straight
Mounting Direction Straight (Panel)
Colour Black
Contact Material Ni
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 15A
Pin Ø 4mm
Type Pole terminal
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot