Cliff CL1464A Jack Socket Vertical 4 mm Pin White 1 pc

MPN
CL1464A
Brand
Cliff
EAN-13
2050002354302
Order Code
11-6186
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Cliff CL1464A is a white, vertical jack socket with a pin diameter of 4 mm designed for single-piece use. It serves as a reliable safety jack connector, suitable for applications requiring secure laboratory connections. This product ensures compatibility with hirschmann connectors and is typically employed in electronic testing and measurement environments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour White
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot