Cliff CL1460A Series Jack Socket Vertical Pin 4mm Green 1pc

MPN
CL1460A
Brand
Cliff
EAN-13
2050002354296
Order Code
11-6185
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Cliff CL1460A is a green jack socket designed for vertical mounting with a 4 mm pin diameter. It is commonly used as a laboratory connector or safety jack socket. Known for its reliability and standard compliance, this connector is ideal for electronic and electrical testing applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot