Cliff CL1458A Jack Socket Vertical 4mm Pin Grey

Order Code:

11-6184

Brand: Cliff MPN: CL1458A EAN-13: 2050002354289
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

The Cliff CL1458A is a 4 mm grey jack socket designed for vertical mounting. This laboratory connector is robust and provides a reliable connection in various electronic applications. It is typically used for integrating safety jack plugs and connectors in professional or experimental settings.
Connector Type Socket, vertical vertical
Colour Grey
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot