Cliff CL1456A Jack Socket Vertical Pin Diameter 4mm Blue 1 pc

MPN
CL1456A
Brand
Cliff
EAN-13
2050002354272
Order Code
11-6183
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.978
10+ £0.905
100+ £0.854
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Cliff CL1456A is a vertical jack socket with a pin diameter of 4 mm, available in blue. As a robust laboratory connector, it's ideal for secure electrical connections, particularly in safety jack plug applications. It is commonly used in professional audio equipment and testing devices.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot