Cliff CL1409 Nut White 1pc For Jack Couplings 6.35mm

MPN
CL1409
Brand
Cliff
EAN-13
2050001702715
Order Code
11-6174
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red White Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Cliff manufactures the CL1409 Nut in white, featuring durable material for securing components. This nut is designed for use in audio-visual and electronic equipment. It provides a reliable fastening solution in various technical applications.
Accessory Type Nut
(Ø) 15mm
Colour White
Height 4.8mm
Material Polyamide 6.6
Used With For jack installation couplings 6.35mm

Reviews

Be the first to submit a review

Trustpilot