Cliff CIH299450 Test Lead 4mm Plug/Socket 50m Green Cable Reel

MPN
CIH299450
Brand
Cliff
EAN-13
4016138924428
Order Code
11-6169
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 519 in stock

Cliff manufactures the CIH299450 test lead, featuring 4 mm plugs and sockets with a green colour and a length of 50.00 m. This test lead is ideal for electrical testing, such as grounding measurements. It's designed to provide reliable connections in various experimental and diagnostic applications.
Cable Length 50m
Nominal Current 10A
Type CIH
Colour Green
Material PVC
Nominal Voltage 1000V
Type A 4 mm plug
Type B 4 mm socket

Reviews

Be the first to submit a review

Trustpilot