Cliff CIH29920 Safety Test Lead 4mm Plug IEC C13 Socket 1.50m Blue/Green/Brown

MPN
CIH29920
Brand
Cliff
EAN-13
4016138924183
Order Code
11-6167
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £23.46 £23.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Cliff CIH29920 is a safety test lead featuring a 4 mm plug and IEC C13 socket, available in 1.50 m length in blue, green, and brown. Manufactured by Cliff, this test lead ensures reliable connection and safety during electrical testing. It is typically used in professional and industrial settings where secure and efficient testing of electrical equipment is necessary.
Cable Length 1.5m
Type Safety test lead
Colour Black
Cross Section 1mm²
Material PVC
Nominal Voltage 300V
Reading Category CAT II 300 V
Type A 4 mm plug
Type B IEC C13 socket

Reviews

Be the first to submit a review

Trustpilot