Christmas Opening Hours and Delivery Dates here

Cliff CIH22110 Test Lead 4mm Plug 1.2m Black Low Voltage 1pc

Order Code:

11-6161

Brand: Cliff MPN: CIH22110 EAN-13: 4016138924275

Discontinued


The Cliff CIH22110 is a black test lead featuring 4 mm plug terminals and measures 1.20 metres in length. Manufactured by Cliff, this test lead is ideal for electronic testing and measurement applications. It is suitable for connecting test instruments to devices under test.
Colour Black
Type Test lead
Material Silicone
Cable Length 1.20m
Nominal Voltage 30V
Reading category CAT I
Type A 4 mm plug
Type B Terminals

Trustpilot