Cliff CIH22105 Test Lead 4 mm Plug 2.00 m Black 1 pc

Order Code:

11-6160

Brand: Cliff MPN: CIH22105 EAN-13: 4016138924244
Qty Unit Price (Ex VAT)
1+ £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Cliff manufactures the CIH22105 test lead, featuring 4 mm plug terminals and a 2.00 m length, in black. This high-quality test lead is designed for connecting measurement devices and other electrical testing applications. It is ideal for use in laboratories, workshops, and educational settings.
Colour Black
Type Test lead
Material Silicone
Cable Length 2.00m
Nominal Voltage 30V
Reading category CAT I
Type A 4 mm plug
Type B Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot