Click WA180 2 Gang D/p 13A Switched Socket Red

Order Code:

23-0905

Brand: Click MPN: WA180 EAN-13: 5060022005051

Discontinued


Switched 13A socket with 2 gangs from Click.


  • Suitable for installation in flush mounting boxes or 25mm deep surface mount boxes (see order code 23-0906)
  • Incorporates double pole 13A switch
  • Supplied complete with M3.5 mounting screws
  • Supplied in red
  • Dimensions 145(L) x 85(W) x 10(D)mm excluding rocker
  • Approved to BS1363
Type Switched socket
Number of Gangs 2
Colour Red
Current Rating 13A
Height 85mm
Length 146mm
Mounting Flush/Surface
Number of Ways 2
Width 145mm

Trustpilot