Click 100mm (4in.) Extractor Fan with Timer White

Order Code:

37-9002

Brand: Click

Discontinued


Extractor fan with timer from Click, suitable for the kitchen, toilet and bathroom.
  • Size 100 x 100mm
  • Air movement capacity is 98.4 cubic metres per hour
  • 230V AC
  • Colour: white
  • Full instructions included
Type Extractor fan
Dimensions 4in
Length 100mm
Size 1 0 x 100mm
Voltage Rating (AC) 230V
Width 100mm

Trustpilot