Clean 4 Health 956.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - White

MPN
956.0000
EAN-13
4012096008033
Order Code
65-3714
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

Everyone touches door handles. They are particularly affected by germs - especially in places with a lot of traffic.

This hands-free door opener simply and effectively reduces the transmission possibility of viruses in all areas, such as companies and public institutions.

The innovative handle allows you to open a door, fitted with a standard handle, by using your forearm, reducing the risk of direct hand contact with any viruses and bacteria present on the door handle.

The door opener has an ergonomic shape, is very easy to install and can be fitted to existing handles with diameters from 16 to 24mm as well as oval and angular shapes.


  • Colour: white
  • Open a door using your forearm
  • Reduce risk of direct hand contact with viruses and bacteria
  • Ergonomic shape
  • Easy to install
  • Use with handle diameters from 16 to 24mm as well as oval and angular shapes
  • Front made from tough glass-fibre reinforced polyamide plastic
  • Stainless steel screws and nuts
  • Tools required: 3mm hexagonal Allen key (not included)
  • Dimensions: 105 x 71 x 78mm
Type Hands-free door handle
Material Polyamide
Colour White
Dimensions 105 x 78 x 71mm
Finish Matt

Reviews

Be the first to submit a review

Trustpilot