Claw Hammer Steel Shaft 454g (16oz)

Faithfull Brand: Faithfull

The Faithfull Carpenter’s Hammer with precision ground and hardened curved claws to withstand the most heavy nail pulling. The securely fitted steel shaft providing maximum leverage.

Each hammer is individually tested for weight tolerance, steel ingredients, crack testing, measured hardness, manufacturing processes, heat treatment and overall dimensions and is manufactured in accordance to BS 876.

Features:

Hardened and heat-treated head.
Precision ground striking face.
Sturdy claw for nail pulling.
Tubular steel shaft.
Rubber non-slip handle grip.

Weight: 450g (1 lb)

Description Image Product Buy Pricing (Ex VAT) Weight Type Head Material
Faithfull FA062-16SS Claw Hammer Steel Shaft 454g (16oz)
Faithfull FA062-16SS Claw Hammer Steel Shaft 454g (16oz)
Standard range
Order code: 95-6876
MPN: FA062-16SS

Out of stockContact us for availability
1+ £7.45
Price per unit Ex VAT
16oz Claw Hammers Steel
Faithfull FA062-20SS Claw Hammer Steel Shaft 567g (20oz)
Faithfull FA062-20SS Claw Hammer Steel Shaft 567g (20oz)
Extended range
Order code: 95-6877
MPN: FA062-20SS

Available to back orderPlease contact us for lead time
1+ £14.56
Price per unit Ex VAT
20oz Claw Hammers Steel


Trustpilot