CK Tools T9752USB Maxi Magnetic Work Light 2000Lm

MPN
T9752USB
Brand
CK Tools
EAN-13
5013969250718
Order Code
93-3922
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Maxi Magnetic Work Light 2000Lm - CK Tools T9752USB Maxi Magnetic Work Light is an advanced lighting solution designed for both versatility and high performance
  • - Flexible 180° folding design with magnetic base - 4 modes providing versatile settings - 450 lm spotlight, 500, 1000 and 2000 lm flood light - IK07 moulded design for exceptional durability - IP65 rated against dust and water ingress - 3.7V 5000mAh Li-ion battery for up to 7 hours runtime - Battery level indicator - Tactile on/off mode switch
Type Work Light
Component Material 1 PA+GF
Component Material 2 ABS
Component Material 3 TPU+TPE
Component Material 4 /
Tech Data 1 2000Lm
Tech Data 2 IP65
Tech Data 3 433g

Reviews

Be the first to submit a review

Trustpilot