CK Tools T9751USB Mini Magnetic Work Light 1000Lm

MPN
T9751USB
Brand
CK Tools
EAN-13
5013969250701
Order Code
93-3921
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

Mini Magnetic Work Light 1000Lm - CK Tools T9751USB Mini Magnetic Work Light is a versatile and powerful lighting solution designed for both professional and DIY enthusiasts.
  • - Flexible 180° folding design with magnetic base - 4 modes providing versatile settings - 250 lm spotlight, 250 lm flood light, 500 lm or 1000 lm flood - IK07 moulded design for exceptional durability - IP65 rated against dust and water ingress - 3.7V 2600mAh Li-ion battery for up to 10 hours runtime
Type Work Light
Component Material 1 PA+GF
Component Material 2 ABS
Component Material 3 TPU+TPE
Component Material 4 /
Tech Data 1 1000Lm
Tech Data 2 IP65
Tech Data 3 281g

Reviews

Be the first to submit a review

Trustpilot