CK Tools T9735USB 10W Rechargeable LED Site Light

MPN
T9735USB
Brand
CK Tools
EAN-13
5013969246599
Order Code
93-3704
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A CK Tools high power COB LED rechargeable site light.

This light has a magnetic base and the ability to attach to a tripod. The head swivels 360° so you can direct the light where you need it.


  • High Power COB LED - 700 Lumens
  • 2 Lighting modes
  • Charging time: 3 hours
  • Magnetic base with the ability to attach to a tripod
  • Impact resistant tested to IK05
  • Water and dirt resistant tested to IP65
  • 3.7V 2200mAh Lithium-Ion rechargeable battery
  • USB charging cable included
  • Manufacturers part: T9735USB


Type Rechargable Site Lights
Conflict material Name of substance Tin
Light Output 700lm
Power 10W
Protection Type IP44
Tech Data 1 35 x 110 x 115mm
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot