CK Tools T9615USB Magnetic Dual Lens Head Light - 500lm

MPN
T9615USB
Brand
CK Tools
EAN-13
5013969250688
Order Code
93-3919
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Magnetic Dual Lens Head Light - 500lm - CK Tools T9615USB Magnetic Dual Lens Head Light is a versatile lighting solution designed for hands-free use in various work environments
  • - Powerful lamp with 500 lumens - Dual wide and narrow beam head light with sensor and dimming function - 3.7V 1000mAh removable power pack (USB-C) can be replaced with x3 AAA batteries - 4 light modes: 400 lm main beam, 120 lm narrow beam, 200 lm wide beam and 500 lm dual lens - Removable lamp with multi position magnetic base
Type Head Light
Component Material 1 ABS plastic
Component Material 2 polyester fibre
Component Material 3 PC plastic
Component Material 4 NdFeB
Tech Data 1 Dual lens wide and narrow beams
Tech Data 2 Up to 500 lumen output
Tech Data 3 USB-C rechargeable removable power pack
Tech Data 4 AAA battery backup option
Tech Data 5 Magnetic detachable multi-position lamp
Tech Data 6 IK07 impact-resistant durable housing
Tech Data 7 IPX4 water and dirt protection
Tech Data 8 Four lighting modes with sensor control
Tech Data 9 Comfortable adjustable headband design

Reviews

Be the first to submit a review

Trustpilot