Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools T9610 LED Head Torch 120 Lumens

Order Code:  

93-3185

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T9610  Copy to clipboard EAN-13: 5013969977462
 Report an error

Discontinued

Compact and lightweight, the C.K T9610 is a remarkably powerful head torch for its size and offers the convenience of a swivelling head lamp and focusable beam.

Dimmed mode avoids the risk of dazzle and reduces reflective glare. The flash mode acts as a personal safety signal which is particularly useful when running in low light conditions.


  • High power 120 lumen CREE XR-E Q3 LED
  • 3 lighting modes: High, Dimmed, Flash
  • One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x7)
  • Beam intensifying plano-convex optical lens
  • Robust high grade aluminium lamp body
  • Adjustable head lamp swivels through 90°
  • Water and dirt resistant, tested to IP64
  • Battery life: High - 5hrs, Dimmed - 13hrs
  • CK type T9610

Reviews


Be the first to submit a review