CK Tools T9429USB Neck Light 300 lumens

MPN
T9429USB
Brand
CK Tools
EAN-13
5013969249590
Order Code
93-3829
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.39 £26.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

CK Tools T9429USB Neck Light 300 lumens - Versatile LED neck light with adjustable brightness
  • Versatile LED neck light with adjustable brightness
  • Ergonomic design for comfortable all day use
  • Individual light control via independent on/off switches
  • CKlearView LED for accurate colour rendering
  • Max. 300lm with dimmer function
  • Flexible antenna for optimum light orientation
  • Magnetised and threaded base gives a choice of mounting options
  • USB-C rechargeable with battery charge indicator (cable included)
Type Neck Light
Colour Black, yellow
Component Material 1 metal steel
Component Material 2 plastic ABS
Component Material 3 battery
Component Material 4 aluminum
Conflict material Name of substance Tin
Lamp type LED
Tech Data 1 Hands-free ergonomic neck-mounted lighting
Tech Data 2 Flexible antenna arms for precise positioning
Tech Data 3 Independent left and right light control
Tech Data 4 300 lumen CKlearView LED output
Tech Data 5 Magnetic or threaded alternative mounting
Tech Data 6 USB-C rechargeable with charge indicator

Reviews

Be the first to submit a review

Trustpilot