CK Tools T9424USB COB Inspection Light 240, rechargeable

MPN
T9424USB
Brand
CK Tools
EAN-13
5013969247565
Order Code
93-3746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

This CK Tools T9424USB 240 lumen high powered inspection light provides four lighting modes while offering the convenience of a magnetic base and hanging hook.

Powered by high performance, state of the art COB (chips on board) LEDs, this rechargeable inspection light is ideal for illuminating even the most remote areas.


  • High performance 240 lumen
  • Chip on board (COB) LEDs
  • 4 Lighting modes: standard, red, torch, tip
  • Battery indicator light
  • Battery life: up to 14 hrs
  • Charge time: 4 hrs
  • Integrated rechargeable 3.7V 1200mAh Li-Ion battery
  • Integrated hanging hook and magnetic base
  • Supplied with type C USB charger cable
Type Rechargeable LED inspection lamp
Battery life up to 14 hrs
Component Material 1 aluminium
Component Material 2 ABS plastic
Component Material 3 lithium polymer battery
Component Material 4 PCB
Conflict material Name of substance Tin
Light Source LEDs
Power 1200mAh
Swivel None
Tech Data 1 240 Lumen COB Flood Beam for Clear Visibility
Tech Data 2 Four Lighting Modes Including Torch and Red
Tech Data 3 USB-C Rechargeable 1200mAh Li-Ion Battery
Tech Data 4 Magnet, Clamp and Hook for Hands-Free Use
Tech Data 5 Long-Runtime Tip Light for Tight Spaces
Tech Data 6 Compact 130 mm Design for Pocket Carry
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot