CK Tools T9423USB COB Mini Inspection Light 240, rechargeable

MPN
T9423USB
Brand
CK Tools
EAN-13
5013969247558
Order Code
93-3745
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 2 days

This CK Tools T9423USB 240 lumen high powered inspection light provides two lighting modes while offering the convenience of a magnetic base and pocket clip.

Powered by high performance, state of the art COB (chips on board) LEDs, this rechargeable inspection light is ideal for illuminating even the most remote areas.


  • High performance 240 lumen
  • Chip on board (COB) LEDs
  • 2 Lighting modes: high, dimmed
  • Battery indicator light
  • Battery life: up to 2.5 hrs
  • Charge time: 2.5 hrs
  • Integrated rechargeable 3.7V 600mAh Li-Ion battery
  • Integrated pocket clip and magnetic base
  • Supplied with type C USB charger cable
Type Rechargeable LED inspection lamp
Battery indicator light
Battery life up to 2.5 hrs
Component Material 1 aluminium
Component Material 2 ABS plastic
Component Material 3 lithium ion battery
Component Material 4 PCB
Conflict material Name of substance Tin
Light Source LEDs
Power 600mAh
Swivel None
Tech Data 1 Ultra-compact 89 mm inspection light
Tech Data 2 Bright 240 lumen COB LED output
Tech Data 3 USB-C rechargeable Li-Ion battery
Tech Data 4 Magnetic base for hands-free working
Tech Data 5 Strong clip for pocket mounting
Tech Data 6 Two lighting modes for control
Tech Data 7 Up to 2.5 hours runtime
Tech Data 8 Fast 2.5 hour USB-C charging
Tech Data 9 Ideal for electricians and mechanics
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot