CK Tools T9420 COB Pocket Inspection Light 120 lumens

MPN
T9420
Brand
CK Tools
EAN-13
5013969244649
Order Code
93-3617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

It doesn't matter whether it's lying flat, standing on end or suspended via the magnetic clip, this pocket inspection light from C.K Tools will throw out a bright beam. Small enough to fit in your pocket yet super bright, this light also offers the added convenience of an end torch.


  • Ideal for close proximity hands free applications
  • Super bright COB (Chips On Board) LEDs producing 120 lumens
  • Water and dirt resistant - tested to IP64
  • 4 x lighting modes - high, dimmed, flash and torch
  • Battery life: 8hrs
  • Powered by 3 x AAA batteries (not supplied)
  • Size: 162 x 26mm
  • Manufacturer's part T9420
Type Inspection light
Battery life 8hrs
Conflict material Name of substance Tin
Light Source LEDs
Size 162 x 26mm
Tech Data 1 162 x 26mm
Tech Data 2 150lm
Voltage 3 x AAAV

Reviews

Be the first to submit a review

Trustpilot