CK Tools T8010 Work Positioning Lanyard

Image Representative of Range

CK Tools T8010 Work Positioning Lanyard

MPN
T8010
Brand
CK Tools
EAN-13
5013969251104
Order Code
93-3981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Work Positioning Lanyard
  • - Adjusable rope lanyard ideal for work restraint - Complete with aluminum scaffold hook and karabiner connector - Polyester rope offers strength and durability - Captivated loop with wear protection - 2m long including connectors when fully extended, adjustable to 1.2m - 52mm scaffold hook opening - 19mm carabiner opening - Conform to standards EN354 & EN358 - Max. rated load 100kg - CE certified
Type Lanyard

Reviews

Be the first to submit a review

Trustpilot