CK Tools T5298 Finishing Trowel Carbon Steel Soft Grip 280x120mm

MPN
T5298
Brand
CK Tools
EAN-13
5013969068702
Order Code
93-2574
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Professional quality, lightweight plasterers trowel with carbon steel blade. Tang securely fastened by spot welded pins. Soft grip handle.


Type Finishing trowel
Length 280mm
Component Material 1 Stainless steel blade
Component Material 2 TPE handle
Component Material 3 Diecast aluminium tang
Size 280 x 120mm (11 x 4 3/4")
Tech Data 1 280 x 120mm (11 x 4 3/4")
Width 120mm

Reviews

Be the first to submit a review

Trustpilot