CK Tools T49182D DextroVDE Screwdriver Slotted Parallel & PH Set Of 5

MPN
T49182D
Brand
CK Tools
EAN-13
5013969245059
Order Code
93-3647
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of five premium quality VDE screwdrivers with slotted/PH tips. The tools have Chrome Vanadium steel blades for exceptional strength and durability, and the ergonomically shaped, dual component handles give increased comfort, control and safety. A precision machined tip means there is an exact screw fit and damage free screwdriving.

Contents:
1 x Slotted parallel, sizes: 2.5 x 75, 4 x 100 and 5.5 x 125mm
1 x PH, sizes: 1 x 80 and 2 x 100mm

  • Premium quality safety screwdrivers
  • Tip type marking for easy identification
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last ¼ turn
  • Tested to 10kV for safe live working up to 1kV
  • Conforms to IEC 60900:2004
  • Approved and independently audited by the German VDE institute
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tech Data 1 Set of 5
Tech Data 2 2.5, 4.0 & 5.5mm
Tech Data 3 PH 1 & 2
Technical Data 1 Set of 5
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot