CK Tools T4723-3 Triton XLS Screwdriver PZ3x150mm

MPN
T4723-3
Brand
CK Tools
EAN-13
5013969704761
Order Code
86-6432
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The C.K Triton XLS Screwdriver – Pozi Pz3 x 150mm is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Length 268mm
ESD Safe No
Tip Type Pozidriv
Tip Size 3
VDE/1000V Approved No
Insulation Type None
Product Type Screwdriver
Tech Data 1 PZ3
Tech Data 2 8.0mm (5/16")
Tech Data 3 150mm (6")
Tech Data 4 118mm (4 5/8")

Reviews

Be the first to submit a review

Trustpilot