CK Tools T4545 1 Screwdriver Bit Modulo Size 1

MPN
T4545 1
Brand
CK Tools
EAN-13
5013969988772
Order Code
93-1760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Premium quality chrome vanadium steel Modulo Size 1 screwdriver bit, Precision machined for high performance screwdriving.


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ/S 1
Head Type Modulo
Material Chrome Vanadium Steel
Number of Pieces 2
Overall Length 50mm
Tech Data 1 MOD 1
Tech Data 2 50mm
Tech Data 3 Card/2

Reviews

Be the first to submit a review

Trustpilot