CK Tools T4229 20 Steel Claw Hammer High Visibility 20oz

MPN
T4229 20
Brand
CK Tools
EAN-13
5013969119404
Order Code
93-1486
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop forged high carbon steel head - hardened and tempered for strength and durability. Thick walled high strength steel shaft fitted with high visibility coloured grip. Black painted head and shaft with polished and lacquered striking face, bell and claw for protection


Type Claw Hammers
Weight 567g
Handle Material Steel
Head Material Black painted steel
Tech Data 1 568g (20oz)

Reviews

Be the first to submit a review

Trustpilot