CK Tools T4227A 0300 Engineers Hammer German Pattern 300g

Image Representative of Range

CK Tools T4227A 0300 Engineers Hammer German Pattern 300g

MPN
T4227A 0300
Brand
CK Tools
EAN-13
5013969970449
Order Code
93-1476
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop forged high carbon steel head. Both striking faces are precision ground, hardened and tempered for strength and durability. Natural straight grained hickory shaft, sanded and lacquered for protection


Type Engineers Hammer
Weight 300g
Handle Material Hickory
Head Material Forged steel
Face type Precision ground
Tech Data 1 300g (10 1/2oz)

Reviews

Be the first to submit a review

Trustpilot