CK Tools T4204 08 Joiners Hammer 8oz

Image Representative of Range

CK Tools T4204 08 Joiners Hammer 8oz

MPN
T4204 08
Brand
CK Tools
EAN-13
5013969522303
Order Code
93-1442
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.06 £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Warrington pattern joiners' hammer from C.K with a drop forged high carbon steel head hardened and tempered for strength and durability.


  • Black painted head with polished and lacquered striking face, cheeks and pein
  • Natural straight grained hickory shaft, sanded and lacquered for protection
  • Weight 8oz
  • Manufacturer's part T4204 08
Type Cross Pein Hammers
Weight 227g
Handle Material Hickory
Head Material Black painted steel
Face type Polished
Tech Data 1 227g (8oz)

Reviews

Be the first to submit a review

Trustpilot