CK Tools T4203 Cross Pein (Pin) Hammer 4oz

MPN
T4203
Brand
CK Tools
EAN-13
5013969522105
Order Code
93-1438
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
10+ £15.03
50+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

drop forged high carbon steel head - hardened and tempered for strength and durability. Black painted head with polished and lacquered striking face, cheeks and pein. Natural straight grained hickory shaft, sanded and lacquered for protection.


Type Cross Pein Hammers
Weight 113g
Handle Material Hickory
Head Material Black painted steel
Face type Polished
Tech Data 1 114g (4oz)

Reviews

Be the first to submit a review

Trustpilot