CK Tools T4112A 08 Steel Fixers Nipper 220mm

MPN
T4112A 08
Brand
CK Tools
EAN-13
5013969998108
Order Code
93-1432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Heavy duty drop forged high alloy steel construction to DIN ISO 9243 with induction hardened cutting edges offering efficient long term cutting performance. Specially profiled top cutting blades and extra long handles for binding, twisting cutting and gripping metal rod and wire. PVC coated handle for comfort and grip


Type Concretors nippers
ESD Safe No
VDE Safe No
Material Steel
Medium wire 2.0mm
Overall Length 220mm
Size 220mm (8 1/2")
Tech Data 1 220mm (8 1/4")
Tech Data 2 2.0mm

Reviews

Be the first to submit a review

Trustpilot